This 600V 400A screw mount fuse is a Class K5 and Class H rated device with 3 poles and 3 circuits. It features a thermoplastic body and is illuminated. The fuse is packaged in bulk and has a weight of 0.016oz. It is designed for chassis mount applications and has a termination of solder.
Eaton H60400-3CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 400A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60400-3CR to view detailed technical specifications.
No datasheet is available for this part.