
Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | HAC-R |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1.25kV |
| Weight | 1.6oz |
| RoHS | Not Compliant |