Fuse Limiter Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Type | Limiter |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |