
Fuse Class RK5 Slow Blow Acting 70A 250V Holder Cartridge Carton CE/CSA/UL
Eaton HAC-R-70 technical specifications.
| Current Rating | 70A |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | HAC-R |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1.25kV |
| Weight | 5.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HAC-R-70 to view detailed technical specifications.
No datasheet is available for this part.
