10 Farad Electric Double Layer Capacitor (EDLC) with a DC rated voltage of 2.5V. Features a capacitance tolerance of -10% to +30% and a low ESR of 0.06 Ohms. Operating temperature range spans from -25°C to 70°C, with a leakage current of 20µA. This radial cylindrical component measures 10.5 x 31.5mm with a 5.08mm lead spacing.
Eaton HB1030-2R5106-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HB1030-2R5106-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.