The Eaton HBH-I-R fuse features a current rating of 16A and a voltage rating of 250V DC. It has a 3AG fuse size with a length of 1-1/4" and a diameter of 1/4". The fuse is mounted horizontally on a PCB through a through-hole configuration. It is available in a bulk packaging quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HBH-I-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HBH |
| Termination | PC Pin |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HBH-I-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.