Eaton HBO-60 technical specifications.
| Current Rating | 60A |
| Diameter | 5mm |
| Fuse Size | N/A |
| Length | 20mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HBO |
| Type | Electrical |
| Voltage Rating (AC) | 32V |
| Weight | 1.44oz |
| RoHS | Not Compliant |
No datasheet is available for this part.