
The HBO-70 is a 5mm diameter, 20mm length electrical fuse with a current rating of 70A. It is available in a bulk packaging quantity of 10. The fuse is part of the HBO series and has a voltage rating of 32V AC. It weighs 1.2 ounces.
Eaton HBO-70 technical specifications.
| Current Rating | 70A |
| Diameter | 5mm |
| Length | 20mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HBO |
| Type | Electrical |
| Voltage Rating (AC) | 32V |
| Weight | 1.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HBO-70 to view detailed technical specifications.
No datasheet is available for this part.
