
Fuse Holder 12A 250V Pin Through Hole Carton
Eaton HBV-I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 12A |
| Depth | 14.9mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Pin |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 14.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HBV-I to view detailed technical specifications.
No datasheet is available for this part.
