The Eaton HBW-I fuse features a thermoplastic body and a current rating of 12A. It is designed for use in through hole mounting and has a maximum operating temperature of 85°C. The fuse is rated for 250V DC and is available in bulk packaging. It is not radiation hardened and has a width of 14.7mm.
Sign in to ask questions about the Eaton HBW-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HBW-I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 12A |
| Fuse Size | 1/4 X 1-1/4in |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Pin |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 14.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HBW-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
