
Surface mount fixed inductor with 1µH inductance and 15% tolerance, designed for power applications. Features a ferrite core, 28.01A current rating, and a low 1.23mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a test frequency of 300kHz. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Eaton HC1-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC1-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 28.01A |
| DC Resistance (DCR) | 1.23mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1uH |
| Inductance Tolerance | 15% |
| Length | 13mm |
| Max DC Current | 28.01A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 28.01A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 28.01A |
| RoHS Compliant | Yes |
| Saturation Current | 25.4A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
