
Surface mount fixed inductor featuring a 1.7µH inductance with a 15% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a high current rating of 22.3A, with a low DC resistance of 2mΩ. Operating within a temperature range of -40°C to 125°C, it is suitable for frequencies up to 300kHz and is packaged in tape and reel.
Sign in to ask questions about the Eaton HC1-1R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC1-1R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 22.3A |
| DC Current | 22.3A |
| DC Resistance (DCR) | 2mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1.7uH |
| Inductance Tolerance | 15% |
| Length | 13mm |
| Max DC Current | 22.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 22.3A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22.3A |
| RoHS Compliant | Yes |
| Saturation Current | 22.2A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.048oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-1R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
