Inductor Power Wirewound 3.59uH/3.6uH 15% 300KHz Ferrite 16.76A 0.0032Ohm DCR T/R
Eaton HC1-3R6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 15 |
| Package Width | 13 |
| Package Height | 10 |
| Inductance-Nom (L) | 3.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0032 |
| Rated Current-Max | 16.76 |
| Series | HC1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HC1-3R6 to view detailed technical specifications.
No datasheet is available for this part.