
Surface mount power inductor featuring 7.8µH inductance with a 15% tolerance, designed for operation up to 300kHz. This ferrite core component offers a maximum DC current rating of 12.79A and a low DC resistance of 5.7mΩ. It operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton HC1-7R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC1-7R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.79A |
| DC Resistance (DCR) | 5.7mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 7.8uH |
| Inductance Tolerance | 15% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 12.79A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Rated Current-Max | 12.79A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.79A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.24oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-7R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
