
Surface mount fixed inductor featuring a ferrite core, offering 220nH inductance with a 15% tolerance. Rated for a maximum DC current of 51.42A, it exhibits a low DC resistance of 0.36mR. Operating across a temperature range of -40°C to 125°C, this unshielded component is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton HC1-R22-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC1-R22-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 51.42A |
| DC Resistance (DCR) | 0.36mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 51.42A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 51.42A |
| RoHS Compliant | Yes |
| Saturation Current | 40.5A |
| Series | HC1 |
| Series Resistance | 0.36mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.24oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-R22-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.