The Eaton HC1-R57 is a surface mount general purpose inductor with a nominal inductance of 0.57uH. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 37.83mA. The inductor is packaged in a 5151 type package with dimensions of 13mm in length, 13mm in width, and 10mm in height.
Eaton HC1-R57 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 15 |
| Package Width | 13 |
| Package Height | 10 |
| Inductance-Nom (L) | 0.57 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00063 |
| Rated Current-Max | 37.83 |
| Series | HC1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.