
Surface mount fixed inductor featuring a ferrite core, offering 570nH inductance with a 15% tolerance at 300kHz. This wirewound component supports a maximum DC current of 37.83A and a saturation current of 33.4A, with a low DC resistance of 0.68mR. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Sign in to ask questions about the Eaton HC1-R57-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC1-R57-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 37.83A |
| DC Resistance (DCR) | 0.68mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 570nH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 37.83A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 37.83A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 37.83A |
| Saturation Current | 33.4A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-R57-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
