The Eaton HC1-R87 is a surface mount general purpose inductor with a nominal inductance of 0.87uH and a maximum rated current of 28.01A. It has a DC resistance of 0.00138 ohms and operates within a temperature range of -40 to 85 degrees Celsius. The inductor measures 13mm in length and 13mm in width, with a height of 10mm. It is part of the HC1 series and is suitable for a variety of applications.
Eaton HC1-R87 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 15 |
| Package Width | 13 |
| Package Height | 10 |
| Inductance-Nom (L) | 0.87 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00138 |
| Rated Current-Max | 28.01 |
| Series | HC1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.