Inductor Power Metal Foil 6uH 20% 300KHz 17A 0.0046Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Metal Foil |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 17(Typ)A |
| Maximum Saturation Current | 16.5(Typ)A |
| Max DC Resistance | 0.0046Ohm |
| Product Length | 19.2mm |
| Height | 12.7mm |
| Product Depth | 19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |