
Surface mount power wirewound inductor with 1uH inductance and 20% tolerance, designed for 300kHz operation. Features a ferrite core, 33A rated current, and 42.5A saturation current. DC resistance is 1.3mOhm, with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in tape and reel, this unshielded component is lead-free and RoHS compliant.
Sign in to ask questions about the Eaton HC2LP-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC2LP-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 33A |
| DC Resistance (DCR) | 1.3mR |
| Depth | 19.2mm |
| Height | 11.18mm |
| Height - Seated (Max) | 0.44inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max DC Current | 42.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 33A |
| RoHS Compliant | Yes |
| Saturation Current | 42.5A |
| Series | HC2LP |
| Series Resistance | 4.6mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.608oz |
| Width | 0.755inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC2LP-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
