
Surface mount fixed inductor featuring a 2.2µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a rated current of 24.3A with a low DC resistance of 2.3mΩ. Operating within a temperature range of -40°C to 85°C, it supports a maximum DC current of 31.9A and is supplied on tape and reel.
Sign in to ask questions about the Eaton HC2LP-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC2LP-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 24.3A |
| DC Resistance (DCR) | 2.3mR |
| Depth | 19.2mm |
| Height | 11.18mm |
| Height - Seated (Max) | 0.44inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 19.2mm |
| Max DC Current | 31.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 24.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 24.3A |
| RoHS Compliant | Yes |
| Saturation Current | 31.9A |
| Series | HC2LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.755inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC2LP-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
