Sign in to ask questions about the Eaton HC2LP-6R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC2LP-6R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 19.2 |
| Tolerance | 20 |
| Package Width | 19.2 |
| Package Height | 11.18 |
| Inductance-Nom (L) | 6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 17 |
| Series | HC2LP |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HC2LP-6R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.