
Surface mount power inductor featuring metal foil technology. Offers 1µH inductance with a 20% tolerance, tested at 300kHz. Designed for high current applications with a 78A rating and low 0.42mΩ DC resistance. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Eaton HC3-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC3-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 78A |
| DC Resistance (DCR) | 0.42mR |
| Depth | 25.3mm |
| Height | 17.5mm |
| Height - Seated (Max) | 0.688inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 30mm |
| Max DC Current | 78A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 78A |
| RoHS Compliant | Yes |
| Saturation Current | 78A |
| Series | HC3 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 1.504oz |
| Width | 0.996inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC3-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.