The Eaton HC3-2R2 is a fixed inductor with a metal foil technology and ferrite core material. It has an inductance of 2.05uH (OCL) and 2.2uH, with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 55.5mA and a maximum saturation current of 60mA. The device is rated for operation between -40°C and 85°C.
Eaton HC3-2R2 technical specifications.
| Type | Power |
| Technology | Metal Foil |
| Core Material | Ferrite |
| Inductance | 2.05u(OCL)/2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 55.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0007Ohm |
| Product Length | 30mm |
| Height | 17.5mm |
| Product Depth | 25.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.