
Surface mount fixed inductor featuring metal foil technology. Offers inductance of 2.2µH with a 20% tolerance, tested at 300kHz. Designed for high current applications with a maximum DC current rating of 60A and a saturation current of 60A. Features a ferrite core, low DC resistance of 0.7mΩ, and operates within a temperature range of -40°C to 85°C. Packaged in bulk.
Sign in to ask questions about the Eaton HC3-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC3-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 55.5A |
| DC Resistance (DCR) | 0.7mR |
| Depth | 25.3mm |
| Height | 17.5mm |
| Height - Seated (Max) | 0.688inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 30mm |
| Max DC Current | 60A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 60A |
| Series | HC3 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 1.536oz |
| Width | 0.996inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC3-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
