The Eaton HC3-3R3 is a ferrite fixed inductor with a metal foil technology and a tolerance of 20%. It has an inductance of 3.63uH at 300KHz and a maximum DC current of 42.45mA. The inductor measures 30x17.5x25.3mm in size and operates within a temperature range of -40 to 85 degrees Celsius.
Eaton HC3-3R3 technical specifications.
| Type | Power |
| Technology | Metal Foil |
| Core Material | Ferrite |
| Inductance | 3.63u(OCL)/3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 42.45(Typ)A |
| Maximum Saturation Current | 46(Typ)A |
| Max DC Resistance | 0.0012Ohm |
| Product Length | 30mm |
| Height | 17.5mm |
| Product Depth | 25.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.