Inductor Power Metal Foil 4.98uH/4.7uH 20% 300KHz Ferrite 33.8A 0.00217Ohm DCR Bulk
Eaton HC3-4R7 technical specifications.
| Type | Power |
| Technology | Metal Foil |
| Core Material | Ferrite |
| Inductance | 4.98u(OCL)/4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 33.8(Typ)A |
| Maximum Saturation Current | 38(Typ)A |
| Max DC Resistance | 0.00217Ohm |
| Product Length | 30mm |
| Height | 17.5mm |
| Product Depth | 25.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.