
Surface mount fixed inductor featuring metal foil technology with a 4.7µH inductance and 20% tolerance, tested at 300kHz. This ferrite core component offers a high current rating of 33.8A (rated max 38A) and a low DC resistance of 2.17mΩ. Operating across a temperature range of -40°C to 85°C, it is designed for surface mount termination and packaged in bulk.
Sign in to ask questions about the Eaton HC3-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC3-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 33.8A |
| DC Resistance (DCR) | 2.17mR |
| Depth | 25.3mm |
| Height | 17.5mm |
| Height - Seated (Max) | 0.688inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 30mm |
| Max DC Current | 38A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 38A |
| Saturation Current | 38A |
| Series | HC3 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 1.44oz |
| Width | 0.996inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC3-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
