The Eaton HC3-5R6 is a 5.68uH ferrite power inductor with a tolerance of 20%. It has a maximum DC current rating of 33.8A and a maximum saturation current of 34.5A. The inductor's DC resistance is 0.00217 ohms. It measures 30mm in length, 17.5mm in height, and 25.3mm in depth. The Eaton HC3-5R6 operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Eaton HC3-5R6 technical specifications.
| Type | Power |
| Technology | Metal Foil |
| Core Material | Ferrite |
| Inductance | 5.68u(OCL)/5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 33.8(Typ)A |
| Maximum Saturation Current | 34.5(Typ)A |
| Max DC Resistance | 0.00217Ohm |
| Product Length | 30mm |
| Height | 17.5mm |
| Product Depth | 25.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.