
Surface mount fixed inductor featuring metal foil technology and a ferrite core. Offers 5.6µH inductance with a 20% tolerance, tested at 300kHz. Handles a maximum DC current of 34.5A with a low DC resistance of 2.17mΩ. Designed for surface mounting with a bulk package quantity of 24.
Sign in to ask questions about the Eaton HC3-5R6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC3-5R6-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 33.8A |
| DC Resistance (DCR) | 2.17mR |
| Depth | 25.3mm |
| Height | 17.5mm |
| Height - Seated (Max) | 0.688inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 30mm |
| Max DC Current | 34.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 34.5A |
| Series | HC3 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 1.36oz |
| Width | 0.996inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC3-5R6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
