
Surface mount power inductor featuring metal foil technology, offering 6µH inductance with a 20% tolerance. Designed for high current applications with a rated current of 33.8A and a DC resistance of 2.17mΩ. Operates efficiently at 300kHz with a ferrite core, suitable for a temperature range of -40°C to 85°C. This unshielded inductor is provided in bulk packaging.
Sign in to ask questions about the Eaton HC3-6R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC3-6R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 33.8A |
| DC Resistance (DCR) | 2.17mR |
| Depth | 25.3mm |
| Height | 17.5mm |
| Height - Seated (Max) | 0.688inch |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 30mm |
| Max DC Current | 30A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 33.8A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 33.8A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | HC3 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 1.472oz |
| Width | 0.996inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC3-6R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.