This shielded wirewound surface mount inductor has a product length of 13.3mm, depth of 13.1mm, and height of 5.8mm. It features 3 terminals and is designed for surface mount applications. The inductor has a maximum DC current rating of 17A and a maximum operating temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HC5-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC5-1R5-R technical specifications.
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 13.1 |
| Product Height (mm) | 5.8 |
| Number of Terminals | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.68u(OCL)/1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.0033Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton HC5-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.