
Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance, rated for 13A current at 100kHz. Features a low 5.2mΩ DC resistance and a ferrite core. Operates from -40°C to 155°C, with a saturation current of 23.6A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HC7-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC7-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 5.2mR |
| Depth | 13mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 23.6A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 610 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 23.6A |
| Series | HC7 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.192oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC7-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.