
The HC7-3R9-R is a surface mount fixed inductor from Eaton with a maximum DC current rating of 20A and a maximum operating temperature of 155°C. It has a tolerance of 20% and a DCR of 7.9mR. The inductor is available in a package quantity of 610 and is packaged in tape and reel. It measures 13.8mm in length, 13mm in width, and 5.5mm in height, with a weight of 0.192oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HC7-3R9-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC7-3R9-R technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 7.9mR |
| Depth | 13mm |
| Height | 5.5mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 20A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 610 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | HC7 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.192oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC7-3R9-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
