
Surface mount wirewound power inductor with 4.7µH inductance and 20% tolerance, tested at 100kHz. Features a 9.8A rated current, 17.3A saturation current, and 9mΩ DC resistance. Operates from -40°C to 155°C with a ferrite core and unshielded construction. Packaged in tape and reel.
Eaton HC7-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.8A |
| DC Resistance (DCR) | 9mR |
| Depth | 13mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 4.7uH |
| Length | 13.8mm |
| Max DC Current | 17.3A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.8A |
| Saturation Current | 17.3A |
| Series | HC7 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.192oz |
| Width | 0.511inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC7-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
