
Surface mount wirewound power inductor with 1.2µH inductance and 20% tolerance, designed for 100kHz operation. Features a 16A current rating, 4.7mΩ DC resistance, and a maximum operating temperature of 155°C. Ferrite core construction with a maximum DC current and saturation current of 25.5A. Packaged in tape and reel, this unshielded component operates within a -40°C to 155°C temperature range.
Eaton HC8-1R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Resistance (DCR) | 4.7mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 25.5A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 25.5A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-1R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
