
Surface mount wirewound power inductor with 1.9µH inductance and 20% tolerance, tested at 100kHz. Features a 12.4A current rating and 20.9A saturation current, with a low DC resistance of 7.7mΩ. Operates within a temperature range of -40°C to 155°C, housed in a ferrite core and packaged on tape and reel.
Eaton HC8-1R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.4A |
| DC Resistance (DCR) | 7.7mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.9uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 20.9A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 20.9A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-1R9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
