
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for power applications. This wirewound inductor operates at 100kHz, offers a 2.2A current rating, and a low 237mΩ DC resistance. Constructed with a ferrite core, it supports a wide operating temperature range from -40°C to 155°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Eaton HC8-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 237mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
