
Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, tested at 100kHz. This wirewound power inductor offers a DC resistance of 26.3mΩ and a maximum DC current rating of 12.1A. Operating within a temperature range of -40°C to 155°C, it utilizes a ferrite core and is packaged in tape and reel.
Eaton HC8-5R6-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.3A |
| DC Resistance (DCR) | 26.3mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 12.1A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.1A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-5R6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
