
Surface mount fixed inductor featuring 6.9µH inductance with a 20% tolerance, tested at 100kHz. This wirewound power inductor offers a 6.4A current rating and a low 28.9mΩ DC resistance. Constructed with a ferrite core, it operates within a -40°C to 155°C temperature range and is packaged on tape and reel.
Sign in to ask questions about the Eaton HC8-6R9-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC8-6R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.4A |
| DC Resistance (DCR) | 28.9mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 6.9uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 10.9A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10.9A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-6R9-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
