Surface mount power inductor featuring a ferrite core, offering inductance values of 0.17µH or 0.15µH with a 20% tolerance at 100kHz. This unshielded component boasts a high current rating of 29A, a maximum DC current and saturation current of 56A, and a low DC resistance of 1.4mΩ. Operating within a temperature range of -40°C to 155°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 29A |
| DC Resistance (DCR) | 1.4mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 56A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 56A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |