
Surface mount fixed inductor featuring 1µH inductance with a 15% tolerance, designed for power applications. This wirewound inductor offers a 23.7A current rating and a low 1.87mΩ DC resistance. Operating across a -40°C to 155°C temperature range, it utilizes a ferrite core and is supplied on tape and reel.
Sign in to ask questions about the Eaton HC9-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC9-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23.7A |
| DC Resistance (DCR) | 1.87mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max DC Current | 41A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.00187R |
| Saturation Current | 41A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.24oz |
| Width | 0.516inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
