
Surface mount fixed inductor with 22µH inductance and 15% tolerance. Features a 6.3A rated current, 8.7A saturation current, and 25.7mΩ DC resistance. Operates within a -40°C to 155°C temperature range. Ferrite core, unshielded, RoHS compliant. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Eaton HC9-220-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC9-220-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 6.3A |
| DC Resistance (DCR) | 25.7mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 8.7A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-220-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
