
Surface mount fixed inductor with 2.2µH inductance and 15% tolerance, rated for 17.2A current at 100kHz. Features a low 3.37mΩ DC resistance and a ferrite core. Operates across a wide temperature range of -40°C to 155°C, with a maximum DC current of 26A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HC9-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC9-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 17.2A |
| DC Resistance (DCR) | 3.37mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 2.2uH |
| Length | 0.555inch |
| Max DC Current | 26A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 26A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
