
Surface mount fixed inductor featuring a 3.3µH inductance with a 15% tolerance, tested at 100kHz. This wirewound component offers a 14.3A current rating and a low DC resistance of 4.87mΩ. Designed for demanding applications, it operates within a temperature range of -40°C to 155°C and boasts a maximum DC current of 22A. The ferrite core and unshielded construction are housed in a tape and reel package for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HC9-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC9-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 14.3A |
| DC Resistance (DCR) | 4.87mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.555inch |
| Max DC Current | 22A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
