
Surface mount wirewound power inductor with 6.8µH inductance and 15% tolerance, rated for 10.3A RMS current. Features a ferrite core, 9.4mΩ DC resistance, and a saturation current of 15.1A. Operates from -40°C to 155°C and is supplied on tape and reel. Dimensions are 13.8mm L x 13.1mm D x 7.5mm H.
Sign in to ask questions about the Eaton HC9-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HC9-6R8-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 10.3A |
| DC Resistance (DCR) | 9.4mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 10.3A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.3A |
| RoHS Compliant | Yes |
| Saturation Current | 15.1A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
