
Surface mount power wirewound inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 22A RMS current rating, and 24A saturation current. DC resistance is 1.9mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCF1305-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 22A |
| DC Current | 22A |
| DC Resistance (DCR) | 1.9mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 1MHz |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
