
Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 16.3A current rating, and 15A saturation current. Offers a low DC resistance of 3.1mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCF1305-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCF1305-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16.3A |
| DC Resistance (DCR) | 3.1mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 1MHz |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.