
Surface mount power wirewound inductor with 3µH inductance and 20% tolerance. Features a ferrite core, 13.2A current rating, and 4.9mΩ DC resistance. Operates within a -40°C to 125°C temperature range and supports up to 14.4A saturation current. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCF1305-3R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCF1305-3R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13.2A |
| DC Resistance (DCR) | 4.9mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 14.4A |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-3R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.