
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This wirewound ferrite core component offers a DC current rating of 13.2A and a saturation current of 12.5A, with a low DC resistance of 4.9mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Sign in to ask questions about the Eaton HCF1305-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCF1305-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13.2A |
| DC Current | 13.2A |
| DC Resistance (DCR) | 4.9mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 12.5A |
| Self Resonant Frequency | 1MHz |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.